EBC30DSXH

Heilind Number:SULEBC30DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC30DSXH

Detailed Description

Introducing the EBC30DSXH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliable connectivity. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. The 30-position, 1-row design with a pitch of 2.54mm allows for efficient PCB connections. Gold-plated phosphor bronze contacts offer superior conductivity, while the matte tin termination ensures secure attachment via thru-hole mounting. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation, with a compact height of 10.95mm and width of 8.38mm, makes it space-efficient on PCBs. Whether used in aerospace, industrial, or telecommunications systems, the EBC30DSXH guarantees performance and longevity.