EBC30DSXN

Heilind Number:SULEBC30DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC30DSXN

Detailed Description

Introducing the EBC30DSXN, a high-performance board to board PCB connector perfect for demanding applications. With a rugged construction of PBT and Phosphor Bronze, this connector offers exceptional durability and reliability. Featuring a 2.54mm pitch and 30 gold-plated contacts, it ensures secure and efficient connections. The Full Bellow contact type, along with a voltage rating of 700 VAC, guarantees optimal signal integrity. Designed for easy installation, the straight orientation and thru-hole termination method streamline the assembly process. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained applications. Trust the EBC30DSXN for top-tier performance in your electronic designs.