EBC30DSXS

Heilind Number:SULEBC30DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DSXS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DSXS

Detailed Description

The EBC30DSXS connector offers reliable and high-performance connectivity for your PCB applications. Featuring a compact design with a single row of 30 female connectors, it is ideal for space-constrained setups. Constructed with durable PBT and Phosphor Bronze materials and gold-plated contacts, it ensures longevity and efficient signal transmission. With a maximum amperage of 3A and a voltage rating of 700VAC, it meets the demands of various electronic systems. The side hole mount and thru-hole termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for both standard and harsh environments. Its straight orientation, 2.54mm pitch, and full bellow contact type guarantee a stable and precise connection. The matte tin termination plating adds further protection against corrosion. Perfect for board-to-board and card edge connections, the EBC30DSXS is a dependable solution for your connectivity needs.