EBC30DTAD

Heilind Number:SULEBC30DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DTAD

Detailed Description

Introducing the EBC30DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The female connector has two rows of 60 gold-plated contacts, offering secure and efficient connectivity. Its clearance hole mount type and right-angle orientation make it easy to install in tight spaces. The loop bellow contact type and matte tin termination plating further enhance its durability and performance. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for aerospace, defense, and industrial electronics applications. Upgrade your connectivity solutions with the EBC30DTAD.