| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DTAI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEBC30DTAI |
EBC30DTAI
| Heilind Number: | SULEBC30DTAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DTAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC30DTAI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating a total of 60 positions. With a threaded mount and right-angle orientation, it offers secure and space-efficient connectivity. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and matte tin termination further enhance its durability. With a compact design measuring just 15.49mm in height and 9.4mm in width, the EBC30DTAI is ideal for compact electronic assemblies in aerospace, defense, and industrial applications.

