EBC30DTAN

Heilind Number:SULEBC30DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DTAN
ECAD Model:
3D Model

Description:

ROHS COMPLIANT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DTAN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DTAN

Detailed Description

Introducing the EBC30DTAN, a ROHS COMPLIANT female connector designed for high-performance electronic applications. With an amperage rating of 3A and a robust construction, this connector ensures reliable power transmission. Featuring two rows and a right-angle orientation, it enables efficient PCB connections. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm, this connector is ideal for compact designs. Operating at voltages up to 700VAC and with an extended temperature range of -65 to 125°C, it is suitable for demanding environments. The connector's termination method of Thru Hole with Matte Tin plating offers secure and durable solder connections. Perfect for board-to-board and card edge applications, the EBC30DTAN is a versatile and high-reliability solution for your connectivity needs.