EBC30DTAS

Heilind Number:SULEBC30DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DTAS

Detailed Description

Introducing the EBC30DTAS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows, ideal for accommodating multiple connections with precision. Crafted with durable PBT and Phosphor Bronze materials, it ensures longevity and reliability. The termination method, through-hole, guarantees secure attachment to PCBs. With a contact plating of gold and a voltage rating of 700 VAC, it ensures optimal signal transfer and conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its right-angle orientation and loop bellow contact type make it versatile for different mounting configurations. RoHS compliant and with matte tin termination plating, it upholds environmental standards. With a compact height of 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising performance. Perfect for applications requiring 60 positions and an amperage of 3A, this connector guarantees efficient power and data transmission. Elevate your electronic designs with the EBC30DTAS, the epitome of quality and functionality in connectivity solutions.