EBC30DTAT-S189

Heilind Number:SULEBC30DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DTAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DTAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DTAT-S189

Detailed Description

Introducing the EBC30DTAT-S189, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable operation with an amperage rating of 3A. With two rows of contacts and a threaded mount type, it ensures secure and stable attachment. The Thru Hole termination method, along with contact plating in Gold and termination plating in Matte Tin, guarantees excellent signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The connector's loop bellow contact type and right-angle orientation further enhance its versatility. With 60 positions and a tail length of 2.54mm, it provides ample connectivity options while maintaining a compact form factor. Ideal for use in hi-rel environments, this connector is a standout choice for demanding electronic assemblies.