EBC30DTAT

Heilind Number:SULEBC30DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DTAT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DTAT

Detailed Description

Introducing the EBC30DTAT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in extreme environments. Its female gender, right-angle orientation, and threaded mount type offer versatility in installation. Boasting a 2.54mm pitch and gold-plated contacts, it guarantees seamless signal transmission at a maximum voltage of 700 VAC and 3A current. With 60 positions and loop bellow contact type, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. The matte tin termination plating enhances durability, making it a dependable choice for critical systems. Elevate your connectivity solutions with the EBC30DTAT.