EBC30DTBD

Heilind Number:SULEBC30DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DTBD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DTBD

Detailed Description

The EBC30DTBD is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its gold-plated contacts and loop bellow design guarantee excellent signal transmission and durability. The two-row, right-angle configuration with a total of 60 positions offers versatile connections on the PCB. Rated for up to 700 VAC and operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of electronic systems. Its clearance hole mount type and thru-hole termination method make installation easy and secure. With a compact size, measuring just 9.4mm in width and 15.49mm in height, the EBC30DTBD is ideal for space-constrained applications. Trust in this connector for efficient and long-lasting board-to-board connections in your designs.