| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC30DTBH |
EBC30DTBH
| Heilind Number: | SULEBC30DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DTBH |
| ECAD Model: |
Specifications
Detailed Description
The EBC30DTBH PCB connector, featuring a durable construction of PBT and Phosphor Bronze, offers reliable connectivity in electronic systems. With a 3A amperage and 700VAC voltage rating, it ensures efficient power transmission. This female connector, with two rows and a right-angle orientation, is designed for clearance hole mounting through a 2.54mm pitch. Its 60 gold-plated Loop Bellow contacts guarantee optimal signal conductivity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. The Matte Tin termination plating enhances durability. Perfect for high-performance applications, the EBC30DTBH is a vital component in circuit board assemblies.

