EBC30DTBI-S189

Heilind Number:SULEBC30DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DTBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DTBI-S189

Detailed Description

Introducing the EBC30DTBI-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows and a threaded mount type, ensures secure and reliable connectivity. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation make it versatile for various PCB layouts. Boasting 60 positions and a voltage rating of 700 VAC, it is suitable for power and signal transmission. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, it guarantees performance in harsh environments. The matte tin termination plating enhances durability. Measuring at a compact height of 15.49 mm and width of 9.4 mm, it is space-efficient. Trust in the EBC30DTBIS189 for your connectivity needs in aerospace, military, or industrial applications.