EBC30DTBI

Heilind Number:SULEBC30DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DTBI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DTBI

Detailed Description

Introducing the EBC30DTBI, a high-performance board-to-board PCB connector designed for precision applications. With a compact pitch of 2.54mm, this connector features two rows and 60 positions, offering ample connectivity in a small footprint. The female gender and threaded mount type ensure secure and stable installation, while the right-angle orientation allows for efficient PCB layout. Crafted with PBT and Phosphor Bronze, with gold contact plating, this connector guarantees reliable conductivity and durability. Operating at a wide temperature range from -65 to 125°C and boasting a voltage rating of 700VAC, it is suitable for demanding environments. The termination method of thru-hole with matte tin plating further enhances its robustness. Perfect for industrial and commercial applications, the EBC30DTBI sets a new standard in connectivity.