EBC30DTBN

Heilind Number:SULEBC30DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DTBN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DTBN

Detailed Description

Introducing our EBC30DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the power requirements of various electronic systems. The female gender and right-angle orientation make it suitable for space-constrained installations. Its two rows of 60 Loop Bellow contacts, plated with gold for enhanced conductivity, guarantee secure connections. With a pitch of 2.54mm and termination method via Thru Hole, it offers easy integration onto PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact dimensions, measuring 9.4mm in width and 15.49mm in height, ensure efficient PCB layout. The Matte Tin termination plating further enhances its durability. Trust the EBC30DTBN for superior board-to-board connectivity in your critical systems.