EBC30DTBS

Heilind Number:SULEBC30DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DTBS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DTBS

Detailed Description

Introducing SKU EBC30DTBS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, with a side hole mount and thru-hole termination method for secure and stable installation. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable connectivity. The gold-plated contacts offer excellent conductivity, while the loop bellow contact type guarantees optimal signal transmission. With a pitch of 2.54mm, it accommodates 60 positions and can handle a voltage of up to 700VAC. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Trust in the EBC30DTBS for efficient and long-lasting connections in your electronic systems.