EBC30DTBT

Heilind Number:SULEBC30DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DTBT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DTBT

Detailed Description

The EBC30DTBT connector, featuring a robust design for high-reliability applications, boasts a dual-row configuration with 60 female contacts made of durable Phosphor Bronze plated with Gold. With a pitch of 2.54mm, it offers secure and efficient board-to-board connectivity. The threaded mount and thru-hole termination method ensure stable installation, while the loop bellow contact type guarantees optimal signal transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for demanding environments. Its right-angle orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it space-efficient. With a tail length of 4.57mm and a current rating of 3A, it is ideal for various electronic systems requiring reliable interconnection. Terminated with Matte Tin plating, it complies with industry standards for performance and durability. Perfect for use in aerospace, military, industrial, and other hi-rel applications, the EBC30DTBT is a dependable solution for your connectivity needs.