EBC30DTKD-S288

Heilind Number:SULEBC30DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DTKD-S288

Detailed Description

Introducing the EBC30DTKD-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector, with two rows of 60 positions each, features a clearance hole mount type for easy installation. The termination method using a card extender ensures secure connections. Constructed with PBT and phosphor bronze materials, it guarantees durability and excellent conductivity. The gold-plated phosphor bronze contacts offer superior signal transmission while the loop bellow contact type allows for flexibility. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for various applications. Its operating temperature range of -65 to 125°C ensures performance in harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, the EBC30DTKDS288 is ideal for space-constrained systems. The matte tin termination plating provides corrosion resistance, making it a reliable choice for long-term use. Whether in industrial machinery, telecommunications, or aerospace systems, this connector is the perfect solution for your connectivity needs.