EBC30DTKH-S288

Heilind Number:SULEBC30DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DTKH-S288

Detailed Description

The SKU EBC30DTKH-S288 is a top-of-the-line Board To Board PCB Connector designed for high-performance applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity. With a 3A amperage rating and a voltage capacity of 700 VAC, it ensures efficient power transmission. The gold-plated Phosphor Bronze contacts guarantee optimal signal transfer. This connector, with two rows of 60 positions each, is perfect for complex circuit setups. Its clearance hole mount type and card extender termination method make installation easy. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for various environments. The loop bellow contact type and straddle orientation further enhance its functionality. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on the PCB. The matte tin termination plating ensures long-term durability. Trust in the EBC30DTKH-S288 for seamless board-to-board connections in your electronic designs.