EBC30DTKH

Heilind Number:SULEBC30DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DTKH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DTKH

Detailed Description

Introducing the EBC30DTKH, a high-performance female connector designed for seamless board-to-board connections. With two rows of 60 positions, this connector offers reliable power and signal transmission in electronic devices. Crafted with durable PBT and Phosphor Bronze materials, it ensures longevity even in harsh operating conditions ranging from -65 to 125°C. The contact plating of Gold guarantees excellent conductivity, while the termination method of Thru Hole with Matte Tin plating ensures easy and secure installation. Featuring a pitch of 2.54mm, a voltage rating of 700VAC, and an amperage of 3A, it meets the demands of various applications. The straight orientation and loop bellow contact type provide efficient space utilization. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Whether it's for industrial machinery, aerospace systems, or telecommunications equipment, the EBC30DTKH connector delivers unmatched performance and reliability. Elevate your electronic designs with this essential component.