EBC30DTKI-S288

Heilind Number:SULEBC30DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DTKI-S288

Detailed Description

The PBT & Phosphor Bronze Female Connector, with SKU EBC30DTKI-S288, is a high-performance component designed for board-to-board PCB connections. With a dual-row, 60-position layout and a pitch of 2.54mm, it offers seamless connectivity in electronic systems. Featuring a threaded mount type and card extender termination method, installation is secure and straightforward. The contact material of Phosphor Bronze with gold plating ensures excellent conductivity and durability, even in demanding environments. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector meets stringent performance standards. Its loop bellow contact type and straddle orientation further enhance signal integrity. With a tail length of 4.45mm and a low profile height of 15.49mm, it is suitable for compact designs. The connector's matte tin termination plating and wide temperature range of -65 to 125°C make it reliable for various applications. Whether in telecommunications, industrial machinery, or aerospace technology, the EBC30DTKIS288 is the ideal choice for robust and efficient connectivity solutions.