EBC30DTKI

Heilind Number:SULEBC30DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DTKI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DTKI

Detailed Description

Introducing the EBC30DTKI, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures reliable conductivity and durability. With a 2-row configuration and 60 positions, it offers ample connectivity options. The threaded mount and thru-hole termination method guarantee secure installation. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for power and signal transmission. The loop bellow contact type provides efficient signal transfer, while the straight orientation and compact dimensions make it versatile for various PCB layouts. RoHS compliant with a wide operating temperature range of -65 to 125°C, this connector meets stringent environmental standards. Whether used in industrial machinery, telecommunications, or aerospace applications, the EBC30DTKI ensures exceptional performance and longevity.