EBC30DTKN

Heilind Number:SULEBC30DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DTKN

Detailed Description

Introducing our EBC30DTKN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a short description as PBT & Phosphor Bronze, this connector boasts a robust construction featuring gold-plated phosphor bronze contacts, ensuring optimal signal transmission with a current rating of 3A and a voltage of 700VAC. Its 2-row, 60-position configuration with a pitch of 2.54mm guarantees versatile connectivity options. The termination method of thru hole soldering offers secure attachment to PCBs, while its straight orientation and low profile design make it ideal for space-constrained applications. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is reliable in harsh environments. With matte tin termination plating and a connector height of 15.49mm, it meets high-quality standards for demanding industries. Perfect for use in aerospace, defense, and telecommunications sectors, this connector, also known by the acronym EBC30DTKN, is a must-have for your connectivity needs.