EBC30DTKS-S288

Heilind Number:SULEBC30DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DTKS-S288

Detailed Description

Introducing the EBC30DTKS-S288, a high-performance board-to-board PCB connector designed for precision electronics applications. This female connector features two rows with a pitch of 2.54mm, ensuring secure and efficient connectivity. Its contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. With a maximum amperage of 3A and a voltage rating of 700VAC, this connector meets stringent industry standards for reliability. The unique loop bellow contact type and straddle orientation provide optimal signal transmission and stability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for use in harsh environments. Its side hole mount type and card extender termination method offer easy installation on PCBs. With 60 positions and a tail length of 4.45mm, it accommodates complex circuitry with precision. The termination plating of matte tin ensures long-term durability. The EBC30DTKS-S288 is the ideal choice for demanding applications in aerospace, defense, and telecommunications, delivering uncompromising performance and quality.