| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DTKS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEBC30DTKS |
EBC30DTKS
| Heilind Number: | SULEBC30DTKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DTKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC30DTKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for various electronic systems. The female connector, with two rows and a side hole mount type, offers easy installation. Its Thru Hole termination method and loop bellow contact type, plated with gold for optimal conductivity, guarantee stable signal transmission. With 60 positions, operating temperature range of -65 to 125°C, and compact dimensions (15.49mm x 9.4mm x 4.83mm), this connector is ideal for space-constrained environments. Trust the EBC30DTKS for efficient and secure board-to-board connections in your projects.

