EBC30DTMH-S189

Heilind Number:SULEBC30DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DTMH-S189

Detailed Description

Introducing EBC30DTMH-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring a rugged construction with PBT and phosphor bronze materials, it offers durability in harsh environments. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating ensures secure connections. With a right-angle orientation and 60 positions across two rows, it provides flexibility in circuit board layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industrial settings. The loop bellow contact type and clearance hole mount make installation easy and efficient. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for applications where reliability is paramount, the EBC30DTMHS189 is a top choice for engineers and manufacturers alike.