EBC30DTMH

Heilind Number:SULEBC30DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DTMH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DTMH

Detailed Description

Introducing our EBC30DTMH Board To Board PCB Connector, a high-quality component designed for reliable and efficient electronic connections. Featuring PBT & Phosphor Bronze construction with gold-plated contacts, this female connector ensures optimal conductivity and durability. With a 2.54mm pitch and 60 positions across two rows, it offers versatile connectivity options. The clearance hole mount type and through-hole termination method make installation easy and secure. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it is suitable for various applications. Its loop bellow contact type and right-angle orientation further enhance its functionality. With a tail length of 6.35mm and a compact size of 9.4mm (width) x 15.49mm (height), it is ideal for space-constrained PCB layouts. Matte tin termination plating ensures corrosion resistance, while its wide operating temperature range of -65 to 125°C guarantees reliability in harsh environments. Trust in the EBC30DTMH for your connectivity needs, a top choice for professionals in the electronics industry.