EBC30DTMI

Heilind Number:SULEBC30DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DTMI

Detailed Description

Introducing the EBC30DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme conditions. Its 2.54mm pitch, gold-plated contacts, and 700VAC voltage rating make it ideal for power and signal transmission. The right-angle orientation and threaded mount type offer versatility in installation, while the thru-hole termination method guarantees secure attachment to the PCB. Featuring 60 positions and a compact design with a connector height of .61 inches, it saves valuable space on the board. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for a wide range of industrial and commercial applications. Trust the EBC30DTMI for efficient and durable board-to-board connections.