EBC30DTMN

Heilind Number:SULEBC30DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30DTMN

Detailed Description

Introducing the EBC30DTMN Board To Board PCB Connector, a high-performance female connector designed for robust interconnectivity in electronic systems. This connector features two rows of gold-plated phosphor bronze contacts, ensuring reliable signal transmission with a current rating of 3A and voltage capability of 700VAC. The right-angle orientation and loop bellow contact type offer efficient cable management and secure mating. With 60 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB designs. The termination method is through-hole with matte tin plating, guaranteeing durable and solderable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environmental conditions. Measuring 15.49mm in height and 9.4mm in width, it is compact yet sturdy. Ideal for industrial applications, this connector is a reliable choice for demanding PCB layouts.