EBC30DTMS-S189

Heilind Number:SULEBC30DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DTMS-S189

Detailed Description

Introducing the EBC30DTMS-S189 PCB connector, designed for high-performance applications with its durable construction of PBT and phosphor bronze materials. This female connector features two rows of contacts with a 2.54mm pitch, allowing for secure and reliable connections on your PCB. With a maximum amperage of 3A and voltage rating of 700VAC, it ensures efficient power transmission. The contact material is gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. Its right-angle orientation and side hole mount type make it easy to install in tight spaces. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. With 60 positions and a tail length of 6.35mm, it provides ample connectivity options. The matte tin termination plating guarantees long-term durability. Ideal for board-to-board and card edge connections, the EBC30DTMS-S189 is a reliable choice for your electronic projects.