| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30DTMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC30DTMS |
EBC30DTMS
| Heilind Number: | SULEBC30DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30DTMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC30DTMS, a high-performance Board to Board PCB Connector designed for reliable power and signal transmission in electronic devices. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures longevity and stability even in harsh operating conditions ranging from -65 to 125°C. Its 2.54mm pitch and right-angle orientation make it ideal for space-constrained applications, with 60 gold-plated Loop Bellow contacts providing excellent conductivity. With a 3A amperage and 700VAC voltage rating, it meets the demands of various electronic systems. The side-hole mount and thru-hole termination method offer easy and secure installation on PCBs. The EBC30DTMS is a top choice for engineers seeking high-reliability connectors for industrial, aerospace, and automotive applications.

