EBC30DTMT-S189

Heilind Number:SULEBC30DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DTMT-S189

Detailed Description

Introducing the EBC30DTMT-S189, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a female gender with two rows and threaded mount type, this connector ensures secure and stable connections. With an amperage rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. Constructed with PBT and phosphor bronze materials, and contact plating in gold, it guarantees excellent conductivity and durability. The loop bellow contact type and right-angle orientation offer flexibility in installation. With 60 positions and a tail length of 6.35mm, it accommodates multiple connections with ease. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating enhances longevity and performance. Ideal for high-reliability applications, this connector is a crucial component in ensuring seamless connectivity on PCBs.