EBC30DTMT

Heilind Number:SULEBC30DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30DTMT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30DTMT

Detailed Description

This high-quality EBC30DTMT connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable performance in demanding environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for a wide range of applications. The female connector has two rows and a threaded mount type for secure installation. Contact material is gold-plated phosphor bronze, offering excellent conductivity. Its right-angle orientation and loop bellow contact type make it ideal for board-to-board connections. With 60 positions and a 2.54mm pitch, it provides ample connectivity options. Operating temperature range of -65 to 125°C ensures functionality in extreme conditions. The matte tin termination plating adds to its durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Perfect for use in PCBs and card edge connections.