EBC30MMAD

Heilind Number:SULEBC30MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30MMAD
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30MMAD

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the EBC30MMAD connector ensures reliable performance in various applications. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for high-power setups. Its male gender and two rows design offer versatile connectivity options, while the clearance hole mount type and thru-hole termination method facilitate easy installation. The gold-plated phosphor bronze contacts provide excellent conductivity and resistance to corrosion. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With 60 positions and a pitch of 2.54mm, it allows for efficient signal transmission. The right-angle orientation, along with a tail length of 2.54mm, ensures space-saving and secure PCB connections. Measuring 13.72mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating enhances solderability. Classified under the category of Board to Board PCB Connectors and Card Edge Connectors, the EBC30MMAD is a reliable and high-performance solution for your connectivity needs.