EBC30MMAN

Heilind Number:SULEBC30MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30MMAN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30MMAN

Detailed Description

Introducing the EBC30MMAN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a male gender with two rows and no mounting required, this connector offers easy installation through a thru-hole termination method. Crafted with PBT and phosphor bronze materials, it ensures durability and reliability in operation. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent performance standards. The gold-plated phosphor bronze contacts guarantee efficient signal transmission, while the matte tin termination plating enhances conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for a variety of environments. Its right-angle orientation and compact dimensions of 13.72mm height and 9.4mm width make it ideal for space-constrained applications. With 60 positions and a pitch of 2.54mm, it offers versatile connectivity options. Trust the EBC30MMAN for secure and stable board-to-board connections in your electronic devices.