EBC30MMBD

Heilind Number:SULEBC30MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30MMBD
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30MMBD

Detailed Description

Introducing the PBT & Phosphor Bronze board-to-board PCB connector, SKU EBC30MMBD. Designed for high-performance applications, this male connector features two rows with a 2.54mm pitch for secure connectivity. With a maximum amperage of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Its gold-plated phosphor bronze contacts guarantee optimal signal conductivity, while its matte tin termination plating offers durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 60 positions and a tail length of 4.57mm, it provides ample room for signal transmission. Measuring 13.72mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the EBC30MMBD for efficient and dependable board-to-board connections.