EBC30MMBN

Heilind Number:SULEBC30MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30MMBN
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30MMBN

Detailed Description

The EBC30MMBN is a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact form factor, this connector features two rows of 60 male pins, allowing for secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. With a pitch of 2.54mm, it offers precise alignment on PCBs. Operating at a voltage of 700VAC and an amperage of 3A, it is suitable for a wide range of electronic devices. Its right-angle orientation and thru-hole termination method make installation easy and efficient. This connector is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. Its matte tin termination plating provides additional durability. Perfect for use in aerospace, military, and industrial applications, the EBC30MMBN guarantees high reliability and performance.