EBC30MMDD

Heilind Number:SULEBC30MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30MMDD
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30MMDD

Detailed Description

Introducing the EBC30MMDD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable conductivity in even the harshest environments. With a 3A amperage rating and a voltage tolerance of 700VAC, it guarantees safe and efficient power transmission. The right-angle orientation and 2.54mm pitch make it perfect for space-constrained installations, while the thru-hole termination method and clearance hole mount type allow for easy and secure assembly. With 60 positions and a tail length of 6.35mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. RoHS compliant and with matte tin termination plating, it adheres to strict environmental standards. Whether in aerospace, telecommunications, or industrial applications, the EBC30MMDD delivers unparalleled performance and durability. Elevate your connectivity solutions with this essential component.