EBC30MMDN

Heilind Number:SULEBC30MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30MMDN
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30MMDN

Detailed Description

Introducing our EBC30MMDN Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. This male connector features two rows with 60 positions, allowing for efficient data transmission. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable operation even in harsh environments. The gold-plated contacts offer superior conductivity, while the matte tin termination plating enhances longevity. With a 2.54mm pitch and 700VAC voltage rating, this connector is suitable for a wide range of applications. Its right-angle orientation and no mounting requirement provide flexibility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, the EBC30MMDN guarantees optimal performance in any setting. Upgrade your connectivity solutions with this premium connector, a must-have for professionals in the electronics industry.