EBC30MMJD

Heilind Number:SULEBC30MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30MMJD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30MMJD

Detailed Description

Introducing the EBC30MMJD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. Crafted with precision, this connector features a male gender with two rows and a clearance hole mount type for easy installation. Its termination method through hole ensures secure connectivity, while the contact material of phosphor bronze with gold plating guarantees optimal conductivity. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it is suitable for various applications. Operating efficiently in a wide temperature range of -65 to 125°C, the EBC30MMJD connector offers durability and stability. Its compact design, measuring 13.72mm (.54in) in height and 9.4mm (.37in) in width, makes it ideal for space-constrained PCB layouts. Trust in the EBC30MMJD for seamless and efficient board-to-board connections in your electronic projects.