| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC30MMMN |
| Pitch: | 0.1 in |
| Gender: | Male |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.72 mm, .54 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEBC30MMMN |
EBC30MMMN
| Heilind Number: | SULEBC30MMMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC30MMMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Male Connector, SKU EBC30MMMN. With a sleek straight orientation, this high-performance connector boasts two rows of 60 positions, perfect for board-to-board PCB connections. Featuring wire wrap termination and durable phosphor bronze contacts with gold plating, it ensures reliable conductivity. Operating at a wide temperature range of -65 to 125°C and rated for 700 VAC, it's ideal for demanding applications. The 2.54mm pitch and 14.22mm tail length offer easy installation. Matte tin termination plating enhances durability. Compact yet powerful, this connector, part of our Board To Board PCB Connectors and Card Edge Connectors range, is a must-have for any electronics project.

