EBC30MMND

Heilind Number:SULEBC30MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30MMND
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30MMND

Detailed Description

The EBC30MMND is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding electronic applications. With a pitch of 2.54mm (.1 in) and two rows of 30 contacts each, this connector offers seamless connectivity for male interfaces. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, it ensures superior conductivity and longevity. The termination method of Card Extender with Matte Tin plating guarantees secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C, and with a maximum voltage of 700 VAC, it is suitable for use in various environments. The straddle orientation and 13.84mm (.545 in) tail length provide versatility in installation. Measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, this connector is compact yet efficient. Perfect for high-reliability applications, the EBC30MMND is a vital component for seamless PCB connectivity.