EBC30MMNN

Heilind Number:SULEBC30MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30MMNN
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30MMNN

Detailed Description

Experience reliable and efficient connectivity with our PBT & Phosphor Bronze Board to Board PCB Connector, EBC30MMNN. Designed for male gender insertion, this connector features two rows with a pitch of 2.54mm, accommodating 60 positions for seamless data transmission. Its termination method via Card Extender ensures secure and stable connections, while the Phosphor Bronze contact material with Gold plating guarantees optimal conductivity. With an amperage rating of 3A and a high voltage tolerance of 700VAC, this connector is suitable for diverse electronic applications. Operating flawlessly in a wide temperature range from -65 to 125°C, it offers durability and performance in challenging environments. The connector's compact size, with dimensions of 13.72mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Meeting stringent quality standards, this product is a reliable choice for your connectivity needs in various industries.