EBC30MMRD

Heilind Number:SULEBC30MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30MMRD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30MMRD

Detailed Description

Introducing the EBC30MMRD, a high-performance board-to-board PCB connector designed for demanding applications. This male connector features two rows with a pitch of 2.54mm, allowing for secure and efficient connections. With a voltage rating of 700VAC and an amperage of 3A, it ensures reliable power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Its clearance hole mount type and card extender termination method make installation a breeze. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 60 positions and a tail length of 4.45mm, it offers versatility in connectivity. The EBC30MMRD is a top choice for professionals in need of high-quality, high-reliability connectors for their PCB projects.