EBC30MMRN

Heilind Number:SULEBC30MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30MMRN
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30MMRN

Detailed Description

Introducing the PBT & Phosphor Bronze Male Connector, featuring a dual-row design with 60 positions for seamless board-to-board connection. With a pitch of 2.54mm, this connector ensures precise alignment and secure contact. The contact material is Phosphor Bronze with Gold plating, guaranteeing optimal conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, it's suitable for various electronic applications. The termination method is Card Extender, and termination plating is Matte Tin, meeting high-quality standards. With an operating temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Its compact size, 13.72mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Upgrade your connectivity solutions with the EBC30MMRN connector.