EBC30MMSD

Heilind Number:SULEBC30MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30MMSD
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30MMSD

Detailed Description

Introducing the PBT & Phosphor Bronze Male Board-to-Board PCB Connector, SKU EBC30MMSD. Designed for high-performance applications, this connector features two rows with a total of 60 gold-plated contacts, ensuring reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers versatile connectivity options while meeting stringent safety standards. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation on PCBs. Constructed with durable materials and operating at a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.72mm and width of 9.4mm, saves valuable board space. Ideal for industrial and commercial electronics, the EBC30MMSD ensures high-speed data transfer and signal integrity, making it a reliable choice for your connectivity needs.