EBC30MMVD

Heilind Number:SULEBC30MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30MMVD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEBC30MMVD

Detailed Description

Introducing the EBC30MMVD, a male board-to-board PCB connector designed for high-performance applications. With a pitch of 2.54mm (.1in) and two rows of 30 contacts each, this connector ensures secure and reliable connectivity. Featuring a contact material of phosphor bronze with gold plating, it guarantees excellent conductivity and durability. The clearance hole mount type and right-angle orientation offer flexibility in installation. Operating at a maximum voltage of 700VAC and amperage of 3A, it is suitable for a wide range of electronic devices. With a tail length of 3.3mm (.13in) and compact dimensions of 13.72mm (.54in) in height and 9.4mm (.37in) in width, it is space-efficient while meeting stringent performance requirements. The termination method of through-hole soldering with matte tin plating ensures robust solder joints. With an operating temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Ideal for use in aerospace, military, and industrial applications, the EBC30MMVD is a top choice for demanding connectivity needs.