EBC30MMVN-S189

Heilind Number:SULEBC30MMVN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30MMVN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30MMVN-S189
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30MMVN-S189

Detailed Description

Introducing the EBC30MMVN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a dual-row configuration and 60 positions, it offers ample connectivity options. The male gender and right-angle orientation make it versatile for various PCB layouts. Gold-plated contacts and a voltage rating of 700 VAC guarantee excellent signal integrity. Its through-hole termination method and matte tin plating further enhance durability. Operating seamlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for critical systems where reliability is paramount. Add the EBC30MMVN-S189 to your design for a high-reliability solution in board-to-board connections.