EBC30MMWN

Heilind Number:SULEBC30MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30MMWN
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30MMWN

Detailed Description

Introducing the EBC30MMWN, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. Crafted with precision, this connector features a rugged construction with PBT and Phosphor Bronze materials, ensuring durability in various operating conditions. With a male gender and two rows, it offers a secure fit for 60 positions with a pitch of 2.54mm. The termination method via thru-hole mounting guarantees easy installation. Its gold-plated Phosphor Bronze contacts provide excellent conductivity, while its matte tin termination plating enhances corrosion resistance. Operating at a voltage of 700VAC and a wide temperature range of -65 to 125°C, this connector is suitable for diverse applications. Compact in size, with dimensions of 13.72mm in height and 9.4mm in width, it is ideal for space-constrained PCB designs. Trust the EBC30MMWN for efficient and durable board-to-board connections in your electronic projects.