EBC30MMWZ

Heilind Number:SULEBC30MMWZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC30MMWZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC30MMWZ
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC30MMWZ

Detailed Description

Introducing the EBC30MMWZ PCB connector, a high-performance solution for your board-to-board connectivity needs. With a durable construction of PBT and phosphor bronze, this connector ensures reliable power transmission. Featuring a male gender with two rows and a side hole mount type, it offers versatile installation options. The gold-plated phosphor bronze contacts provide excellent conductivity, while the 2.54mm pitch and 700VAC voltage rating meet stringent industry standards. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. With 60 positions and a 3.18mm tail length, it facilitates efficient signal transfer. The matte tin termination plating enhances durability, making it a long-lasting solution for your projects. Trust the EBC30MMWZ connector for high-reliability performance in demanding environments.