| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC31DCAD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC31DCAD-S189 |
EBC31DCAD-S189
| Heilind Number: | SULEBC31DCAD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC31DCAD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC31DCAD-S189 Board To Board PCB Connector, a high-performance component designed for demanding electronic applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in any environment. With an amperage rating of 3A and a voltage resistance of 700 VAC, it meets the needs of power-intensive systems. The gold-plated contacts and matte tin termination guarantee optimal signal transmission and long-term durability. With a right-angle orientation and 62 positions across 2 rows, it offers versatile mounting options for your PCB layout. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industrial and commercial applications. Trust in the EBC31DCADS189 for efficient and secure board-to-board connections in your projects.

